LT5538IDD#TRPBF | ||
---|---|---|
DigiKey Part Number | LT5538IDD#TRPBFTR-ND - Tape & Reel (TR) LT5538IDD#TRPBFCT-ND - Cut Tape (CT) LT5538IDD#TRPBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LT5538IDD#TRPBF | |
Description | IC RF DETECT 40MHZ-3.8GHZ 8DFN | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | RF Detector IC General Purpose 40MHz ~ 3.8GHz -75dBm ~ 10dBm ±1dB 8-WFDFN Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | LT5538IDD#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 40MHz ~ 3.8GHz | |
RF Type | General Purpose | |
Input Range | -75dBm ~ 10dBm | |
Accuracy | ±1dB | |
Voltage - Supply | 3V ~ 5.25V | |
Current - Supply | 29 mA | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥97.53000 | ¥97.53 |
10 | ¥89.61300 | ¥896.13 |
25 | ¥85.89920 | ¥2,147.48 |
100 | ¥75.68440 | ¥7,568.44 |
250 | ¥71.96972 | ¥17,992.43 |
500 | ¥67.32650 | ¥33,663.25 |
1,000 | ¥61.75465 | ¥61,754.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥59.43305 | ¥148,582.62 |