LT5538IDD#PBF | ||
---|---|---|
DigiKey Part Number | 505-LT5538IDD#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LT5538IDD#PBF | |
Description | IC RF DETECT 40MHZ-3.8GHZ 8DFN | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | RF Detector IC General Purpose 40MHz ~ 3.8GHz -75dBm ~ 10dBm ±1dB 8-WFDFN Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | LT5538IDD#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Frequency | 40MHz ~ 3.8GHz | |
RF Type | General Purpose | |
Input Range | -75dBm ~ 10dBm | |
Accuracy | ±1dB | |
Voltage - Supply | 3V ~ 5.25V | |
Current - Supply | 36 mA | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥97.53000 | ¥97.53 |
10 | ¥89.61300 | ¥896.13 |
25 | ¥85.89920 | ¥2,147.48 |
121 | ¥75.68405 | ¥9,157.77 |
363 | ¥71.96975 | ¥26,125.02 |
605 | ¥67.32656 | ¥40,732.57 |
1,089 | ¥61.75465 | ¥67,250.81 |