
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.


DC1120A | |
---|---|
DigiKey Part Number | 505-DC1120A-ND |
Manufacturer | |
Manufacturer Product Number | DC1120A |
Description | DEMO BOARD FOR THE LT5538IDD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT5538 - Power Detector 40MHz ~ 3.8GHz Evaluation Board |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Detector | |
Frequency | 40MHz ~ 3.8GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | LT5538 | |
Note | - | |
Base Product Number |
In-Stock: 13
Can ship immediately
Quantity
All prices are in CNY
Box
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,107.46000 | ¥1,107.46 |
10 | ¥1,106.10800 | ¥11,061.08 |
You May Also Be Interested InSee All
12 Items