B39162B9416K610S 5 | ||
---|---|---|
DigiKey Part Number | 495-3911-2-ND - Tape & Reel (TR) 495-3911-1-ND - Cut Tape (CT) 495-3911-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | B39162B9416K610S 5 | |
Description | FILTER SAW 1.575GHZ 5SMD | |
Customer Reference | ||
Detailed Description | 1.575GHz Frequency GPS RF SAW Filter (Surface Acoustic Wave) 0.9dB 2MHz Bandwidth 5-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualcomm (RF front-end (RFFE) filters) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 1.575GHz | |
Bandwidth | 2MHz | |
Insertion Loss | 0.9dB | |
Ratings | - | |
Applications | GPS | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Height (Max) | 0.016" (0.40mm) | |
Size / Dimension | 0.055" L x 0.043" W (1.40mm x 1.10mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥3.54028 | ¥17,701.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.99000 | ¥5.99 |
10 | ¥4.42500 | ¥44.25 |
25 | ¥4.32480 | ¥108.12 |
50 | ¥4.22280 | ¥211.14 |
100 | ¥3.82060 | ¥382.06 |
250 | ¥3.72016 | ¥930.04 |
500 | ¥3.54020 | ¥1,770.10 |