MAX2612ETA+T | ||
---|---|---|
DigiKey Part Number | 175-MAX2612ETA+TTR-ND - Tape & Reel (TR) 175-MAX2612ETA+TCT-ND - Cut Tape (CT) 175-MAX2612ETA+TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX2612ETA+T | |
Description | IC RF AMP GPS 40MHZ-4GHZ 8TDFN | |
Manufacturer Standard Lead Time | 43 Weeks | |
Customer Reference | ||
Detailed Description | RF Amplifier IC General Purpose 40MHz ~ 4GHz 8-TDFN (2x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX2612ETA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 40MHz ~ 4GHz | |
P1dB | 18.2dBm | |
Gain | 18.3dB | |
Noise Figure | 2.1dB | |
RF Type | General Purpose | |
Voltage - Supply | 3V ~ 5.25V | |
Current - Supply | 69mA | |
Test Frequency | 1GHz | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-TDFN (2x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.61000 | ¥31.61 |
10 | ¥28.19100 | ¥281.91 |
25 | ¥25.37000 | ¥634.25 |
100 | ¥23.11670 | ¥2,311.67 |
250 | ¥20.86128 | ¥5,215.32 |
500 | ¥18.71878 | ¥9,359.39 |
1,000 | ¥15.78690 | ¥15,786.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥14.99756 | ¥37,493.90 |
5,000 | ¥14.37736 | ¥71,886.80 |