MAX2644EXT+T | ||
---|---|---|
DigiKey Part Number | MAX2644EXT+TTR-ND - Tape & Reel (TR) MAX2644EXT+TCT-ND - Cut Tape (CT) MAX2644EXT+TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX2644EXT+T | |
Description | IC AMP BLUETOOTH 2.4GHZ SC70-6 | |
Manufacturer Standard Lead Time | 31 Weeks | |
Customer Reference | ||
Detailed Description | RF Amplifier IC Bluetooth, WLAN 2.4GHz ~ 2.5GHz SC-70-6 | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX2644EXT+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 2.4GHz ~ 2.5GHz | |
P1dB | -13dBm | |
Gain | 17dB | |
Noise Figure | 2dB | |
RF Type | Bluetooth, WLAN | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 2.7mA ~ 7mA | |
Test Frequency | 2.45GHz | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.80000 | ¥47.80 |
10 | ¥42.69800 | ¥426.98 |
25 | ¥38.42800 | ¥960.70 |
100 | ¥35.01200 | ¥3,501.20 |
250 | ¥31.59648 | ¥7,899.12 |
500 | ¥28.35136 | ¥14,175.68 |
1,000 | ¥23.91084 | ¥23,910.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥22.71530 | ¥56,788.25 |