MAX2644EVKIT+ | ||
---|---|---|
DigiKey Part Number | MAX2644EVKIT+-ND | |
Manufacturer | ||
Manufacturer Product Number | MAX2644EVKIT+ | |
Description | EVAL KIT MAX2644 (2.4GHZ SIGE, H | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | - MAX2644 Amplifier 2.4GHz Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 2.4GHz | |
For Use With/Related Products | MAX2644 | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,199.69000 | ¥2,199.69 |