SMAJ7.0A-13-F | ||
---|---|---|
DigiKey Part Number | SMAJ7.0A-FDITR-ND - Tape & Reel (TR) SMAJ7.0A-FDICT-ND - Cut Tape (CT) SMAJ7.0A-FDIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SMAJ7.0A-13-F | |
Description | TVS DIODE 7VWM 12VC SMA | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 12V Clamp 33.3A Ipp Tvs Diode Surface Mount SMA | |
Datasheet | Datasheet | |
EDA/CAD Models | SMAJ7.0A-13-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7V | |
Voltage - Breakdown (Min) | 7.78V | |
Voltage - Clamping (Max) @ Ipp | 12V | |
Current - Peak Pulse (10/1000µs) | 33.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.25800 | ¥22.58 |
100 | ¥1.13700 | ¥113.70 |
500 | ¥1.00794 | ¥503.97 |
1,000 | ¥0.78440 | ¥784.40 |
2,000 | ¥0.70202 | ¥1,404.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.68632 | ¥3,431.60 |
10,000 | ¥0.60789 | ¥6,078.90 |
25,000 | ¥0.60004 | ¥15,001.00 |
50,000 | ¥0.50984 | ¥25,492.00 |
125,000 | ¥0.49023 | ¥61,278.75 |