
DTM13-12PA-R019 | |
|---|---|
DigiKey Part Number | 1734-DTM13-12PA-R019-ND |
Manufacturer | |
Manufacturer Product Number | DTM13-12PA-R019 |
Description | DTM13-12PA-R019, HDR,12P, BLK,RA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Panel Mount, Through Hole, Right Angle 12 position 0.165" (4.20mm) |
Datasheet | Datasheet |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Post 0.112" (2.85mm) |
Series | Insulation Height 1.378" (35.00mm) |
Packaging Tray | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Nickel |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Polyamide (PA46), Nylon 4/6, Glass Filled |
Number of Positions | Features Mounting Flange |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 7.5A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC/DC |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥277.54000 | ¥277.54 |
| 21 | ¥223.85524 | ¥4,700.96 |
| 42 | ¥213.17357 | ¥8,953.29 |
| 63 | ¥207.16460 | ¥13,051.37 |
| 105 | ¥199.83695 | ¥20,982.88 |
| 252 | ¥187.87905 | ¥47,345.52 |


