


SMAJ7.0A | |
|---|---|
DigiKey Part Number | SMAJ7.0ALFTR-ND - Tape & Reel (TR) SMAJ7.0ALFCT-ND - Cut Tape (CT) SMAJ7.0ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ7.0A |
Description | TVS DIODE 7VWM 12VC DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 33.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ7.0A Models |
Category | Voltage - Clamping (Max) @ Ipp 12V |
Mfr | Current - Peak Pulse (10/1000µs) 33.3A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 7V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 7.78V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ7.0A-13-F | Diodes Incorporated | 61,914 | SMAJ7.0A-FDICT-ND | ¥3.72000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.89000 | ¥3.89 |
| 10 | ¥2.37300 | ¥23.73 |
| 100 | ¥1.50020 | ¥150.02 |
| 500 | ¥1.12026 | ¥560.13 |
| 1,000 | ¥0.99736 | ¥997.36 |
| 2,000 | ¥0.89374 | ¥1,787.48 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.65120 | ¥3,256.00 |
| 10,000 | ¥0.59327 | ¥5,932.70 |
| 15,000 | ¥0.56375 | ¥8,456.25 |
| 25,000 | ¥0.53057 | ¥13,264.25 |
| 35,000 | ¥0.51377 | ¥17,981.95 |





