TVS Diode Kit 5V ~ 440V Breakdown Surface Mount 180 Pieces (36 Values - 5 Each)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4879768

DigiKey Part Number
SMAJ-A-KIT-ND
Manufacturer
Manufacturer Product Number
4879768
Description
KIT TVS DIODE 400W UNI-DIR SMA
Customer Reference
Detailed Description
TVS Diode Kit 5V ~ 440V Breakdown Surface Mount 180 Pieces (36 Values - 5 Each)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Quantity
180 Pieces (36 Values - 5 Each)
Manufacturer
Littelfuse Inc.
Voltage - Breakdown
5V ~ 440V
Series
Mounting Type
Surface Mount
Packaging
Book
Packages Included
DO-214AC, SMA
Part Status
Discontinued at DigiKey
Base Product Number
Kit Type
ESD Protection
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Once stock is depleted, this product will no longer be sold at DigiKey.
Value Added Item
All prices are in CNY
Book
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥377.28000¥377.28
Manufacturers Standard Package
Kit Contents
Part NumberDescriptionQuantity
520BLANK STORAGE BOOK SMT 20PGS1
SMAJ36ATVS DIODE 36VWM 58.1VC DO214AC5
SMAJ33ATVS DIODE 33VWM 53.3VC DO214AC5
SMAJ5.0ATVS DIODE 5VWM 9.2VC DO214AC5
SMAJ58ATVS DIODE 58VWM 93.6VC DO214AC5
Show More