ISL55014IEZ-T7 | ||
---|---|---|
DigiKey Part Number | ISL55014IEZ-T7TR-ND - Tape & Reel (TR) ISL55014IEZ-T7CT-ND - Cut Tape (CT) ISL55014IEZ-T7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ISL55014IEZ-T7 | |
Description | IC AMP BLE 500MHZ-3GHZ SC70-6 | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | RF Amplifier IC Bluetooth 500MHz ~ 3GHz SC-70-6 | |
Datasheet | Datasheet | |
EDA/CAD Models | ISL55014IEZ-T7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 500MHz ~ 3GHz | |
P1dB | 17.5dBm | |
Gain | 16.7dB | |
Noise Figure | 4.3dB | |
RF Type | Bluetooth | |
Voltage - Supply | 3V ~ 5.5V | |
Current - Supply | 63mA | |
Test Frequency | 2GHz | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.68000 | ¥15.68 |
10 | ¥14.16100 | ¥141.61 |
25 | ¥12.64560 | ¥316.14 |
100 | ¥11.37980 | ¥1,137.98 |
250 | ¥10.11556 | ¥2,528.89 |
500 | ¥8.85116 | ¥4,425.58 |
1,000 | ¥7.33374 | ¥7,333.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.82799 | ¥20,483.97 |
6,000 | ¥6.57511 | ¥39,450.66 |