SKY65015-70LF | ||
---|---|---|
DigiKey Part Number | 863-1062-2-ND - Tape & Reel (TR) 863-1062-1-ND - Cut Tape (CT) 863-1062-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SKY65015-70LF | |
Description | IC AMP DBS 100MHZ-6GHZ SOT89-3 | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | RF Amplifier IC DBS, HLAN, WLAN 100MHz ~ 6GHz SOT-89-3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 100MHz ~ 6GHz | |
P1dB | 17dBm | |
Gain | 18dB | |
Noise Figure | 4.2dB | |
RF Type | DBS, HLAN, WLAN | |
Voltage - Supply | 5V | |
Current - Supply | 120mA | |
Test Frequency | 2GHz | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | SKY65015-70LF |
PCN Packaging | Mult Dev Reel Supplier Chg 12/Sep/2018 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.33.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.83000 | ¥16.83 |
10 | ¥14.99100 | ¥149.91 |
25 | ¥13.49480 | ¥337.37 |
100 | ¥12.29410 | ¥1,229.41 |
250 | ¥11.09440 | ¥2,773.60 |
500 | ¥10.55816 | ¥5,279.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥10.55809 | ¥10,558.09 |
Attribute | Description |
---|---|
Other Names | 863-1062-6 863-1062-2 863-1062-1 SKY6501570LF |
Standard Package | 1,000 |