OPA837IDCKR | ||
---|---|---|
DigiKey Part Number | 296-50381-2-ND - Tape & Reel (TR) 296-50381-1-ND - Cut Tape (CT) 296-50381-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | OPA837IDCKR | |
Description | IC OPAMP VFB 1 CIRCUIT SC70-5 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SC-70-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | OPA837IDCKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 105V/µs | |
Gain Bandwidth Product | 50 MHz | |
Current - Input Bias | 340 nA | |
Voltage - Input Offset | 30 µV | |
Current - Supply | 592µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.4 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.75000 | ¥21.75 |
10 | ¥19.55500 | ¥195.55 |
25 | ¥18.44800 | ¥461.20 |
100 | ¥15.71840 | ¥1,571.84 |
250 | ¥14.75876 | ¥3,689.69 |
500 | ¥12.91396 | ¥6,456.98 |
1,000 | ¥10.70006 | ¥10,700.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.96215 | ¥29,886.45 |
6,000 | ¥9.59320 | ¥57,559.20 |