STM32F302K8U6 | ||
---|---|---|
DigiKey Part Number | 497-14700-ND | |
Manufacturer | ||
Manufacturer Product Number | STM32F302K8U6 | |
Description | IC MCU 32BIT 64KB FLASH 32UFQFPN | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | ARM® Cortex®-M4 STM32F3 Microcontroller IC 32-Bit Single-Core 72MHz 64KB (64K x 8) FLASH 32-UFQFPN (5x5) | |
Datasheet | Datasheet | |
EDA/CAD Models | STM32F302K8U6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit Single-Core | |
Speed | 72MHz | |
Connectivity | CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB | |
Peripherals | DMA, I2S, POR, PWM, WDT | |
Number of I/O | 24 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 3.6V | |
Data Converters | A/D 8x12b; D/A 1x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-UFQFPN (5x5) | |
Package / Case | 32-UFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.12000 | ¥45.12 |
10 | ¥40.49500 | ¥404.95 |
25 | ¥38.28160 | ¥957.04 |
80 | ¥33.17588 | ¥2,654.07 |
230 | ¥31.47487 | ¥7,239.22 |
490 | ¥28.24241 | ¥13,838.78 |
980 | ¥23.81886 | ¥23,342.48 |
2,450 | ¥22.62793 | ¥55,438.43 |