SC185QULTRT | ||
---|---|---|
DigiKey Part Number | SC185QULTR-ND - Tape & Reel (TR) SC185QULCT-ND - Cut Tape (CT) SC185QULDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SC185QULTRT | |
Description | IC REG BUCK 3.3V 4A 16MLPQ | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 4A 16-UFQFN Exposed Pad | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.9V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-MLPQ-UT (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.48000 | ¥23.48 |
10 | ¥21.09000 | ¥210.90 |
25 | ¥19.89960 | ¥497.49 |
100 | ¥16.95390 | ¥1,695.39 |
250 | ¥15.91956 | ¥3,979.89 |
500 | ¥13.92962 | ¥6,964.81 |
1,000 | ¥11.54169 | ¥11,541.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥10.74571 | ¥32,237.13 |
6,000 | ¥10.34772 | ¥62,086.32 |