SRF0602-470Y | ||
---|---|---|
DigiKey Part Number | SRF0602-470YTR-ND - Tape & Reel (TR) SRF0602-470YCT-ND - Cut Tape (CT) SRF0602-470YDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SRF0602-470Y | |
Description | CMC 47UH 300MA 2LN 140 OHM SMD | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 47 µH @ 10 kHz 2 Line Common Mode Choke Surface Mount 140 Ohms @ 4 MHz 300mA DCR 160mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | SRF0602-470Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 140 Ohms @ 4 MHz | |
Inductance @ Frequency | 47 µH @ 10 kHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 160mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.256" L x 0.142" W (6.50mm x 3.60mm) | |
Height (Max) | 0.071" (1.80mm) | |
Package / Case | Horizontal, 4 PC Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.14000 | ¥18.14 |
10 | ¥15.44200 | ¥154.42 |
25 | ¥14.22840 | ¥355.71 |
50 | ¥12.71620 | ¥635.81 |
100 | ¥10.59660 | ¥1,059.66 |
250 | ¥10.29388 | ¥2,573.47 |
500 | ¥9.68834 | ¥4,844.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥9.08282 | ¥9,082.82 |
3,000 | ¥8.78009 | ¥26,340.27 |
5,000 | ¥8.47733 | ¥42,386.65 |
10,000 | ¥8.05347 | ¥80,534.70 |