Non-Isolated PoL Module DC DC Converter 1 Output 1 ~ 16V 1.5A 4.2V - 60V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSM5601R5HEXTRDAR

DigiKey Part Number
296-TPSM5601R5HEXTRDARTR-ND - Tape & Reel (TR)
296-TPSM5601R5HEXTRDARCT-ND - Cut Tape (CT)
296-TPSM5601R5HEXTRDARDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSM5601R5HEXTRDAR
Description
-55C JUNCTION, 60-V INPUT, 1-V T
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 1 ~ 16V 1.5A 4.2V - 60V Input
Datasheet
 Datasheet
EDA/CAD Models
TPSM5601R5HEXTRDAR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
1.5A
Mfr
Power (Watts)
24 W
Series
Applications
ITE (Commercial)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Adjustable Output, Remote On/Off, Standby Output
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Non-Isolated PoL Module
Efficiency
86%
Number of Outputs
1
Mounting Type
Surface Mount
Voltage - Input (Min)
4.2V
Package / Case
15-PowerBQFN Module
Voltage - Input (Max)
60V
Size / Dimension
0.20" L x 0.22" W x 0.16" H (5.0mm x 5.5mm x 4.1mm)
Voltage - Output 1
Supplier Device Package
15-B3QFN (5x5.5)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥389.27000¥389.27
10¥318.69300¥3,186.93
25¥301.07400¥7,526.85
100¥281.71330¥28,171.33
250¥272.48480¥68,121.20
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥295.45769¥295,457.69
Manufacturers Standard Package