
7017X1 | |
|---|---|
DigiKey Part Number | 7017X1TR-ND - Tape & Reel (TR) 7017X1CT-ND - Cut Tape (CT) 7017X1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7017X1 |
Description | LED RED DIFFUSED 0603 SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 1.9V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Lens Size 1.09mm x 0.79mm |
Mfr | Voltage - Forward (Vf) (Typ) 1.9V |
Series | Current - Test 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 70° |
Part Status Active | Mounting Type |
Color | Wavelength - Peak 635nm |
Configuration Standard | Package / Case 0603 (1608 Metric) |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.71mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QBLP601-S3 | QT Brightek (QTB) | 1,993 | 1516-QBLP601-S3CT-ND | ¥2.65000 | Similar |
| SML-D13UWT86A | Rohm Semiconductor | 5,413 | 846-SML-D13UWT86ACT-ND | ¥3.39000 | Similar |
| SML-D15DWT86 | Rohm Semiconductor | 3,601 | SML-D15DWT86CT-ND | ¥2.48000 | Similar |
| SML-D15VWT86 | Rohm Semiconductor | 27,595 | SML-D15VWT86CT-ND | ¥2.48000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.12000 | ¥6.12 |
| 10 | ¥4.24300 | ¥42.43 |
| 100 | ¥3.08720 | ¥308.72 |
| 500 | ¥2.57064 | ¥1,285.32 |
| 1,000 | ¥2.40095 | ¥2,400.95 |
| 2,000 | ¥2.25680 | ¥4,513.60 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥2.13455 | ¥8,538.20 |
| 8,000 | ¥2.03090 | ¥16,247.20 |
| 12,000 | ¥1.97781 | ¥23,733.72 |
| 20,000 | ¥1.91788 | ¥38,357.60 |
| 28,000 | ¥1.88225 | ¥52,703.00 |
| 40,000 | ¥1.84752 | ¥73,900.80 |










