AP3428DNTR-G1 | ||
---|---|---|
DigiKey Part Number | AP3428DNTR-G1DITR-ND - Tape & Reel (TR) AP3428DNTR-G1DICT-ND - Cut Tape (CT) AP3428DNTR-G1DIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AP3428DNTR-G1 | |
Description | IC REG BUCK ADJ 1A UDFN2020-6 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A 6-UDFN Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | AP3428DNTR-G1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 80°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | U-DFN2020-6 (Type J) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | AP3428(A) |
Environmental Information | Diodes Environmental Compliance Cert |
PCN Assembly/Origin | Mult Dev A/T Site 16/Apr/2021 |
HTML Datasheet | AP3428(A) |
EDA Models | AP3428DNTR-G1 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.58000 | ¥3.58 |
10 | ¥2.89400 | ¥28.94 |
25 | ¥2.64680 | ¥66.17 |
100 | ¥1.97060 | ¥197.06 |
250 | ¥1.78588 | ¥446.47 |
500 | ¥1.47792 | ¥738.96 |
1,000 | ¥1.10845 | ¥1,108.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.01607 | ¥3,048.21 |
6,000 | ¥0.95450 | ¥5,727.00 |
15,000 | ¥0.89291 | ¥13,393.65 |
30,000 | ¥0.81902 | ¥24,570.60 |
75,000 | ¥0.78823 | ¥59,117.25 |
Attribute | Description |
---|---|
Other Names | -AP3428DNTR-G1DIDKR AP3428DNTR-G1DIDKR -AP3428DNTR-G1DITR AP3428DNTR-G1DITR AP3428DNTR-G1DICT -AP3428DNTR-G1DICT AP3428DNTR-G1-ND |
Standard Package | 3,000 |