B39242B4346P810 | ||
---|---|---|
DigiKey Part Number | B39242B4346P810TR-ND - Tape & Reel (TR) B39242B4346P810CT-ND - Cut Tape (CT) B39242B4346P810DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | B39242B4346P810 | |
Description | FILTER SAW 2.442GHZ 5SMD | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 2.442GHz Frequency WLAN RF SAW Filter (Surface Acoustic Wave) 1.9dB 79MHz Bandwidth 5-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualcomm (RF front-end (RFFE) filters) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 2.442GHz | |
Bandwidth | 79MHz | |
Insertion Loss | 1.9dB | |
Ratings | AEC-Q200 | |
Applications | WLAN | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Height (Max) | 0.018" (0.46mm) | |
Size / Dimension | 0.055" L x 0.043" W (1.40mm x 1.09mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.64000 | ¥17.64 |
10 | ¥15.13800 | ¥151.38 |
25 | ¥14.79000 | ¥369.75 |
50 | ¥14.43700 | ¥721.85 |
100 | ¥12.39800 | ¥1,239.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥12.39801 | ¥61,990.05 |