MPM3690GBF-50A-T | ||
---|---|---|
DigiKey Part Number | 1589-MPM3690GBF-50A-T-ND | |
Manufacturer | ||
Manufacturer Product Number | MPM3690GBF-50A-T | |
Description | DC DC CONVERTER 2X1.8V | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Non-Isolated PoL Module DC DC Converter 2 Output 0.6 ~ 1.8V 0.6 ~ 1.8V 25A, 25A 4V - 16V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | MPM3690GBF-50A-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 16V | |
Voltage - Output 1 | ||
Voltage - Output 2 | 0.6 ~ 1.8V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 25A, 25A | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote Sense | |
Operating Temperature | -40°C ~ 125°C (With Derating) | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 144-BBGA Module | |
Size / Dimension | 0.63" L x 0.63" W x 0.20" H (16.0mm x 16.0mm x 5.2mm) | |
Supplier Device Package | 144-BGA (16x16) | |
Control Features | Enable, Active High | |
Approval Agency | - | |
Standard Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥296.85000 | ¥296.85 |
10 | ¥264.49700 | ¥2,644.97 |
25 | ¥248.74320 | ¥6,218.58 |
80 | ¥232.16038 | ¥18,572.83 |
230 | ¥223.86891 | ¥51,489.85 |