MT40A256M16LY-062E AUT:F | ||
---|---|---|
DigiKey Part Number | 557-2038-ND | |
Manufacturer | ||
Manufacturer Product Number | MT40A256M16LY-062E AUT:F | |
Description | IC DRAM 4GBIT PARALLEL 96FBGA | |
Customer Reference | ||
Detailed Description | SDRAM - DDR4 Memory IC 4Gbit Parallel 1.6 GHz 19 ns 96-FBGA (7.5x13.5) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR4 | |
Memory Size | ||
Memory Organization | 256M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 1.6 GHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 19 ns | |
Voltage - Supply | 1.14V ~ 1.26V | |
Operating Temperature | -40°C ~ 125°C (TC) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 96-FBGA (7.5x13.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,080 | ¥80.58106 | ¥87,027.54 |