
MT25QU02GCBB8E12-0AUT | |
|---|---|
DigiKey Part Number | MT25QU02GCBB8E12-0AUT-ND |
Manufacturer | |
Manufacturer Product Number | MT25QU02GCBB8E12-0AUT |
Description | IC FLASH 2GBIT SPI 24TPBGA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 2Gbit SPI - Quad I/O 166 MHz 24-T-PBGA (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 256M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | 1.8ms | |
Voltage - Supply | 1.7V ~ 2V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-T-PBGA (6x8) | |
Base Product Number |
| Tray: | 2244 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥268.34000 | ¥268.34 |
| 10 | ¥248.28200 | ¥2,482.82 |
| 25 | ¥240.34680 | ¥6,008.67 |
| 50 | ¥234.40600 | ¥11,720.30 |
| 100 | ¥228.53720 | ¥22,853.72 |
| 250 | ¥220.92080 | ¥55,230.20 |










