AS222-92LF is out of stock and can be placed on backorder.
Available Substitutes:

Similar


MACOM Technology Solutions
In Stock: 1,268
Unit Price: ¥17.20000
Datasheet
RF Switch IC Bluetooth, WLAN SPDT 50Ohm SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS222-92LF

DigiKey Part Number
863-1240-2-ND - Tape & Reel (TR)
863-1240-1-ND - Cut Tape (CT)
863-1240-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AS222-92LF
Description
IC RF SWITCH SPDT 3GHZ SC70-6
Customer Reference
Detailed Description
RF Switch IC Bluetooth, WLAN SPDT 3 GHz 50Ohm SC-70-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Test Frequency
3GHz
Manufacturer
Skyworks Solutions Inc.
P1dB
27dBm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
IIP3
44dBm
Part Status
Last Time Buy
Impedance
50Ohm
RF Type
Bluetooth, WLAN
Voltage - Supply
3V
Topology
Reflective
Operating Temperature
-40°C ~ 85°C
Circuit
SPDT
Mounting Type
Surface Mount
Frequency Range
100MHz ~ 3GHz
Package / Case
6-TSSOP, SC-88, SOT-363
Isolation
18dB
Supplier Device Package
SC-70-6
Insertion Loss
0.5dB
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MASWSS0136TR-3000MACOM Technology Solutions1,2681465-1376-1-ND¥17.20000Similar
Last Time Buy
Request Stock Notification
Last Time Buy Date: 2026/7/21
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.83000¥10.83
10¥7.86500¥78.65
25¥7.12560¥178.14
100¥6.30670¥630.67
250¥5.91700¥1,479.25
500¥5.68214¥2,841.07
1,000¥5.64328¥5,643.28
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥5.34821¥16,044.63
Manufacturers Standard Package