AS222-92LF | ||
---|---|---|
DigiKey Part Number | 863-1240-2-ND - Tape & Reel (TR) 863-1240-1-ND - Cut Tape (CT) 863-1240-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AS222-92LF | |
Description | IC RF SWITCH SPDT 3GHZ SC70-6 | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | RF Switch IC Bluetooth, WLAN SPDT 3 GHz 50Ohm SC-70-6 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | Bluetooth, WLAN | |
Topology | Reflective | |
Circuit | SPDT | |
Frequency Range | 100MHz ~ 3GHz | |
Isolation | 18dB | |
Insertion Loss | 0.5dB | |
Test Frequency | 3GHz | |
P1dB | 27dBm | |
IIP3 | 44dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.13000 | ¥8.13 |
10 | ¥7.26500 | ¥72.65 |
25 | ¥6.89600 | ¥172.40 |
100 | ¥5.66360 | ¥566.36 |
250 | ¥5.29436 | ¥1,323.59 |
500 | ¥4.67884 | ¥2,339.42 |
1,000 | ¥3.69388 | ¥3,693.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.44757 | ¥10,342.71 |
6,000 | ¥3.27520 | ¥19,651.20 |
15,000 | ¥3.15207 | ¥47,281.05 |