ARM® Cortex®-M0+ SAM D09D Microcontroller IC 32-Bit 48MHz 16KB (16K x 8) FLASH 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M0+ SAM D09D Microcontroller IC 32-Bit 48MHz 16KB (16K x 8) FLASH 24-QFN (4x4)
24-VFQFN Exposed Pad

ATSAMD09D14A-MUT

DigiKey Part Number
ATSAMD09D14A-MUTTR-ND - Tape & Reel (TR)
ATSAMD09D14A-MUTCT-ND - Cut Tape (CT)
ATSAMD09D14A-MUTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATSAMD09D14A-MUT
Description
IC MCU 32BIT 16KB FLASH 24QFN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ SAM D09D Microcontroller IC 32-Bit 48MHz 16KB (16K x 8) FLASH 24-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ATSAMD09D14A-MUT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
4K x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Vcc/Vdd)
1.62V ~ 3.63V
Part Status
Active
Data Converters
A/D 10x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
ARM® Cortex®-M0+
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
48MHz
Supplier Device Package
24-QFN (4x4)
Connectivity
I2C, LINbus, SPI, UART/USART
Package / Case
24-VFQFN Exposed Pad
Peripherals
Brown-out Detect/Reset, DMA, POR, WDT
Base Product Number
Number of I/O
22
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12,310
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.83000¥11.83
25¥11.26040¥281.51
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
6,000¥9.75865¥58,551.90
Manufacturers Standard Package