


M20-8890845R | |
|---|---|
DigiKey Part Number | 952-M20-8890845RTR-ND - Tape & Reel (TR) 952-M20-8890845RCT-ND - Cut Tape (CT) 952-M20-8890845RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M20-8890845R |
Description | CONN HEADER SMD R/A 8POS 2.54MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 8 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | M20-8890845R Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.236" (6.00mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.098" (2.50mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating Flash |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA9T), Nylon 9T, Glass Filled |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A per Contact |
Mounting Type | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.16000 | ¥12.16 |
| 10 | ¥10.32100 | ¥103.21 |
| 100 | ¥8.76870 | ¥876.87 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥7.82672 | ¥3,913.36 |
| 1,000 | ¥7.45317 | ¥7,453.17 |
| 1,500 | ¥7.24297 | ¥10,864.45 |
| 2,500 | ¥6.98666 | ¥17,466.65 |
| 3,500 | ¥6.82287 | ¥23,880.04 |
| 5,000 | ¥6.65344 | ¥33,267.20 |














