RF Switch IC 802.11b/g SPDT 50Ohm SC-70-6 (SOT-363)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MASWSS0136TR-3000

DigiKey Part Number
1465-1376-2-ND - Tape & Reel (TR)
1465-1376-1-ND - Cut Tape (CT)
1465-1376-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MASWSS0136TR-3000
Description
IC RF SWITCH SPDT 3GHZ SC70-6
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
RF Switch IC 802.11b/g SPDT 3 GHz 50Ohm SC-70-6 (SOT-363)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insertion Loss
0.4dB
Manufacturer
MACOM Technology Solutions
Test Frequency
2.4GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
P1dB
28dBm
Part Status
Active
Impedance
50Ohm
RF Type
802.11b/g
Operating Temperature
-40°C ~ 85°C
Topology
Reflective
Package / Case
6-TSSOP, SC-88, SOT-363
Circuit
SPDT
Supplier Device Package
SC-70-6 (SOT-363)
Frequency Range
0Hz ~ 3GHz
Base Product Number
Isolation
27dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 736
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.20000¥17.20
10¥12.67800¥126.78
25¥11.55440¥288.86
100¥10.31820¥1,031.82
250¥9.72788¥2,431.97
500¥9.48954¥4,744.77
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥8.71753¥26,152.59
6,000¥8.54053¥51,243.18
9,000¥8.45188¥76,066.92
Manufacturers Standard Package