AFS14A34-1588.66-T3 | ||
---|---|---|
DigiKey Part Number | 535-13421-2-ND - Tape & Reel (TR) 535-13421-1-ND - Cut Tape (CT) 535-13421-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AFS14A34-1588.66-T3 | |
Description | FILTER SAW 1.589GHZ 5SMD | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 1.589GHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 1.7dB 34MHz Bandwidth 5-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | AFS14A34-1588.66-T3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 1.589GHz | |
Bandwidth | 34MHz | |
Insertion Loss | 1.7dB | |
Ratings | - | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Height (Max) | 0.028" (0.70mm) | |
Size / Dimension | 0.055" L x 0.043" W (1.40mm x 1.10mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.90000 | ¥6.90 |
10 | ¥6.69900 | ¥66.99 |
25 | ¥5.46760 | ¥136.69 |
50 | ¥4.91080 | ¥245.54 |
100 | ¥4.46420 | ¥446.42 |
250 | ¥4.24096 | ¥1,060.24 |
500 | ¥3.79452 | ¥1,897.26 |
1,000 | ¥3.57131 | ¥3,571.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.34807 | ¥10,044.21 |
6,000 | ¥3.12488 | ¥18,749.28 |
15,000 | ¥2.96864 | ¥44,529.60 |