AFS1410-EVAL | ||
---|---|---|
DigiKey Part Number | 535-12841-ND | |
Manufacturer | ||
Manufacturer Product Number | AFS1410-EVAL | |
Description | EVAL BOARD FOR 1.4X1.0MM FILTERS | |
Customer Reference | ||
Detailed Description | AFS14 Active - Band Pass Filter Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Filter | |
Function | Active - Band Pass | |
Embedded | No | |
Utilized IC / Part | AFS14 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | SMA Connectors |