B39662B8385L210 | |
---|---|
DigiKey Part Number | 1752-B39662B8385L210TR-ND - Tape & Reel (TR) 1752-B39662B8385L210CT-ND - Cut Tape (CT) 1752-B39662B8385L210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B39662B8385L210 |
Description | RF FILTER 6.615GHZ 8SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.615GHz Center Frequency RF Filter (Radio Frequency) 1.02GHz Bandwidth 3.5dB 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualcomm (RF front-end (RFFE) filters) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 6.615GHz Center | |
Bandwidth | 1.02GHz | |
Filter Type | - | |
Ripple | 1dB | |
Insertion Loss | 3.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Size / Dimension | 0.071" L x 0.055" W (1.80mm x 1.40mm) | |
Height (Max) | 0.026" (0.65mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.22000 | ¥15.22 |
10 | ¥11.14500 | ¥111.45 |
25 | ¥10.89120 | ¥272.28 |
50 | ¥10.63800 | ¥531.90 |
100 | ¥9.62460 | ¥962.46 |
250 | ¥9.37128 | ¥2,342.82 |
500 | ¥8.10500 | ¥4,052.50 |
1,000 | ¥7.59844 | ¥7,598.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥6.96523 | ¥34,826.15 |
10,000 | ¥6.58531 | ¥65,853.10 |