TPS22921YFPR | |
---|---|
DigiKey Part Number | 296-24675-2-ND - Tape & Reel (TR) 296-24675-1-ND - Cut Tape (CT) 296-24675-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22921YFPR |
Description | IC PWR SWITCH P-CHAN 1:1 6DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2A 6-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS22921YFPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 0.9V ~ 3.6V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 14mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-DSBGA | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.47000 | ¥7.47 |
10 | ¥6.57600 | ¥65.76 |
25 | ¥6.17360 | ¥154.34 |
100 | ¥5.03890 | ¥503.89 |
250 | ¥4.68032 | ¥1,170.08 |
500 | ¥3.98334 | ¥1,991.67 |
1,000 | ¥3.18670 | ¥3,186.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.88794 | ¥8,663.82 |
6,000 | ¥2.68878 | ¥16,132.68 |
15,000 | ¥2.58920 | ¥38,838.00 |
30,000 | ¥2.48961 | ¥74,688.30 |