FL400WFMR1 | ||
---|---|---|
DigiKey Part Number | FL400WFMR1TR-ND - Tape & Reel (TR) FL400WFMR1CT-ND - Cut Tape (CT) FL400WFMR1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FL400WFMR1 | |
Description | CRYSTAL 40.0000MHZ 10PF SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 40 MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 40 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.78mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥4.35100 | ¥43.51 |
50 | ¥3.91760 | ¥195.88 |
100 | ¥3.48240 | ¥348.24 |
500 | ¥3.30836 | ¥1,654.18 |
1,000 | ¥2.78592 | ¥2,785.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.61180 | ¥7,835.40 |
6,000 | ¥2.52474 | ¥15,148.44 |
15,000 | ¥2.43768 | ¥36,565.20 |