ABSTS5A2-396M02CM | ||
---|---|---|
DigiKey Part Number | 535-ABSTS5A2-396M02CMTR-ND - Tape & Reel (TR) 535-ABSTS5A2-396M02CMCT-ND - Cut Tape (CT) 535-ABSTS5A2-396M02CMDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ABSTS5A2-396M02CM | |
Description | FILTER SAW 1950MHZ 5SMD | |
Manufacturer Standard Lead Time | 29 Weeks | |
Customer Reference | ||
Detailed Description | 1.95GHz Frequency Cellular, LTE, WCDMA RF SAW Filter (Surface Acoustic Wave) 1.6dB 60MHz Bandwidth 5-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | ABSTS5A2-396M02CM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 1.95GHz | |
Bandwidth | 60MHz | |
Insertion Loss | 1.6dB | |
Ratings | - | |
Applications | Cellular, LTE, WCDMA | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Height (Max) | 0.022" (0.57mm) | |
Size / Dimension | 0.043" L x 0.035" W (1.10mm x 0.90mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.36000 | ¥5.36 |
10 | ¥5.15100 | ¥51.51 |
25 | ¥4.20600 | ¥105.15 |
50 | ¥3.77740 | ¥188.87 |
100 | ¥3.43410 | ¥343.41 |
250 | ¥3.26236 | ¥815.59 |
500 | ¥2.91896 | ¥1,459.48 |
1,000 | ¥2.74726 | ¥2,747.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.40385 | ¥12,019.25 |
10,000 | ¥2.28366 | ¥22,836.60 |
25,000 | ¥2.23215 | ¥55,803.75 |