MX35LF2G24AD-Z4I | ||
---|---|---|
DigiKey Part Number | 1092-MX35LF2G24AD-Z4I-ND | |
Manufacturer | ||
Manufacturer Product Number | MX35LF2G24AD-Z4I | |
Description | IC FLASH 2GBIT SPI 120MHZ 8WSON | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | FLASH - NAND (SLC) Memory IC 2Gbit SPI 120 MHz 8-WSON (8x6) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (SLC) | |
Memory Size | ||
Memory Organization | 512M x 4 | |
Memory Interface | SPI | |
Clock Frequency | 120 MHz | |
Write Cycle Time - Word, Page | 700µs | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (8x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.68000 | ¥26.68 |
10 | ¥24.20100 | ¥242.01 |
25 | ¥23.67240 | ¥591.81 |
40 | ¥23.54450 | ¥941.78 |
80 | ¥21.11138 | ¥1,688.91 |
230 | ¥21.03448 | ¥4,837.93 |
480 | ¥20.26579 | ¥9,727.58 |
960 | ¥19.26666 | ¥18,495.99 |