SCCQ12E105PRB | ||
---|---|---|
DigiKey Part Number | 478-11280-ND | |
Manufacturer | ||
Manufacturer Product Number | SCCQ12E105PRB | |
Description | CAPACITOR 1F 0% +100% 3V T/H | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 1 F (EDLC) Supercapacitor 3 V Radial, Can 240mOhm @ 1kHz 1000 Hrs @ 60°C | |
Datasheet | Datasheet | |
EDA/CAD Models | SCCQ12E105PRB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 1 F | |
Tolerance | 0%, +100% | |
Voltage - Rated | 3 V | |
ESR (Equivalent Series Resistance) | 240mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 60°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.091" (2.30mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Operating Temperature | -40°C ~ 65°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.37000 | ¥15.37 |
10 | ¥11.81300 | ¥118.13 |
50 | ¥10.85180 | ¥542.59 |
100 | ¥8.99810 | ¥899.81 |
500 | ¥7.23490 | ¥3,617.45 |
1,000 | ¥6.33054 | ¥6,330.54 |
2,500 | ¥6.10447 | ¥15,261.17 |
5,000 | ¥5.87836 | ¥29,391.80 |