JUWT1105MCD | ||
---|---|---|
DigiKey Part Number | 493-4330-ND | |
Manufacturer | ||
Manufacturer Product Number | JUWT1105MCD | |
Description | CAP 1F 20% 2.7V T/H | |
Manufacturer Standard Lead Time | 30 Weeks | |
Customer Reference | ||
Detailed Description | 1 F (EDLC) Supercapacitor 2.7 V Radial, Can 4Ohm @ 1kHz 1000 Hrs @ 70°C | |
Datasheet | Datasheet | |
EDA/CAD Models | JUWT1105MCD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 1 F | |
Tolerance | ±20% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 4Ohm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 70°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Operating Temperature | -25°C ~ 70°C |
Resource Type | Link |
---|---|
Datasheets | JUW Series |
Video File | Doctor Capacitor Episode Two: Terms Doctor Capacitor Episode Three: Failure Modes Doctor Capacitor® Episode Nine: You Callin' Me? Doctor Capacitor® Episode Seven: What's In The Mail, Doc? Doctor Capacitor® Episode Eight: Nichicon Kitchen (or, all about soldering) |
HTML Datasheet | JUW Series |
EDA Models | JUWT1105MCD Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8532.22.0020 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.37000 | ¥8.37 |
10 | ¥6.29200 | ¥62.92 |
50 | ¥5.73780 | ¥286.89 |
100 | ¥4.70120 | ¥470.12 |
500 | ¥3.75190 | ¥1,875.95 |
1,000 | ¥3.31054 | ¥3,310.54 |
2,500 | ¥3.08986 | ¥7,724.65 |
5,000 | ¥2.97950 | ¥14,897.50 |
Attribute | Description |
---|---|
Other Names | 493-4330 Q9134475 |
Standard Package | 200 |