CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2340UA/2K5

DigiKey Part Number
296-26254-2-ND - Tape & Reel (TR)
296-26254-1-ND - Cut Tape (CT)
296-26254-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA2340UA/2K5
Description
IC CMOS 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA2340UA/2K5 Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
150 µV
Mfr
Current - Supply
750µA (x2 Channels)
Series
Current - Output / Channel
50 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.5 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
2
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
8-SOIC (0.154", 3.90mm Width)
Slew Rate
6V/µs
Supplier Device Package
8-SOIC
Gain Bandwidth Product
5.5 MHz
Base Product Number
Current - Input Bias
0.2 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (36)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM6132AIMX/NOPBTexas Instruments11,376LM6132AIMX/NOPBCT-ND¥37.21000Similar
AD8532ARZAnalog Devices Inc.2,071AD8532ARZ-ND¥12.74000Similar
AD8532ARZ-REELAnalog Devices Inc.13,362AD8532ARZ-REELCT-ND¥12.74000Similar
AD8532ARZ-REEL7Analog Devices Inc.929505-AD8532ARZ-REEL7CT-ND¥12.74000Similar
AD8602ARZAnalog Devices Inc.100505-AD8602ARZ-ND¥24.81000Similar
In-Stock: 984
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥38.29000¥38.29
10¥29.04400¥290.44
25¥26.73840¥668.46
100¥24.20300¥2,420.30
250¥22.99488¥5,748.72
500¥22.99058¥11,495.29
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥21.03480¥52,587.00
Manufacturers Standard Package