
LM6132AIMX/NOPB | |
|---|---|
DigiKey Part Number | LM6132AIMX/NOPBTR-ND - Tape & Reel (TR) LM6132AIMX/NOPBCT-ND - Cut Tape (CT) LM6132AIMX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM6132AIMX/NOPB |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM6132AIMX/NOPB Models |
Category | Voltage - Input Offset 1.7 mV |
Mfr | Current - Supply 390µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 3.5 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 24 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 14V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 11 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 125 nA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥37.21000 | ¥37.21 |
| 10 | ¥28.20900 | ¥282.09 |
| 25 | ¥25.96120 | ¥649.03 |
| 100 | ¥23.49010 | ¥2,349.01 |
| 250 | ¥22.31144 | ¥5,577.86 |
| 500 | ¥22.28202 | ¥11,141.01 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥20.39976 | ¥50,999.40 |


