
AD8602ARZ | |
|---|---|
DigiKey Part Number | 505-AD8602ARZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8602ARZ |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8602ARZ Models |
Category | Voltage - Input Offset 80 µV |
Mfr | Current - Supply 750µA (x2 Channels) |
Series | Current - Output / Channel 50 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 6V/µs | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 8.4 MHz | Base Product Number |
Current - Input Bias 0.2 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4661-2ARMZ-RL | Analog Devices Inc. | 8,130 | ADA4661-2ARMZ-RLCT-ND | ¥35.64000 | Similar |
| LMV822IDT | STMicroelectronics | 2,436 | 497-12416-1-ND | ¥8.85000 | Similar |
| LMV822M | Texas Instruments | 648 | LMV822M-ND | ¥22.08000 | Similar |
| LMV822M/NOPB | Texas Instruments | 27,973 | LMV822M/NOPB-ND | ¥17.04000 | Similar |
| MAX4126ESA+ | Analog Devices Inc./Maxim Integrated | 4,100 | MAX4126ESA+-ND | ¥62.77000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.81000 | ¥24.81 |
| 10 | ¥18.54100 | ¥185.41 |
| 98 | ¥15.27582 | ¥1,497.03 |
| 196 | ¥14.63199 | ¥2,867.87 |
| 294 | ¥14.30963 | ¥4,207.03 |
| 588 | ¥13.83692 | ¥8,136.11 |
| 1,078 | ¥13.49252 | ¥14,544.94 |
| 2,548 | ¥13.09425 | ¥33,364.15 |
| 5,096 | ¥12.83657 | ¥65,415.16 |

