
AD8532ARZ | |
|---|---|
DigiKey Part Number | AD8532ARZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8532ARZ |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8532ARZ Models |
Category | Voltage - Input Offset 25 mV |
Mfr | Current - Supply 750µA (x2 Channels) |
Packaging Tube | Current - Output / Channel 250 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 5V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 3 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 5 pA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.74000 | ¥12.74 |
| 10 | ¥9.30400 | ¥93.04 |
| 98 | ¥7.50878 | ¥735.86 |
| 196 | ¥7.15480 | ¥1,402.34 |
| 294 | ¥6.97745 | ¥2,051.37 |
| 588 | ¥6.71740 | ¥3,949.83 |
| 1,078 | ¥6.52785 | ¥7,037.02 |
| 2,548 | ¥6.30873 | ¥16,074.64 |
| 5,096 | ¥6.16684 | ¥31,426.22 |






