Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-SOIC-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-SOIC-EP
8-SOIC EP

AD8397ARDZ

DigiKey Part Number
505-AD8397ARDZ-ND
Manufacturer
Manufacturer Product Number
AD8397ARDZ
Description
IC VOLTAGE FEEDBACK 2 CIRC 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-SOIC-EP
Datasheet
 Datasheet
EDA/CAD Models
AD8397ARDZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1 mV
Mfr
Current - Supply
11mA
Packaging
Tube
Current - Output / Channel
310 mA
Part Status
Active
Voltage - Supply Span (Min)
3 V
Amplifier Type
Voltage - Supply Span (Max)
24 V
Number of Circuits
2
Operating Temperature
-40°C ~ 85°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
53V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Gain Bandwidth Product
35 MHz
Supplier Device Package
8-SOIC-EP
-3db Bandwidth
69 MHz
Base Product Number
Current - Input Bias
200 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 994
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥63.93000¥63.93
10¥49.36400¥493.64
98¥41.78622¥4,095.05
196¥40.29429¥7,897.68
294¥39.54718¥11,626.87
588¥38.45126¥22,609.34
1,078¥37.65303¥40,589.97
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.