
AD8532ARZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-AD8532ARZ-REEL7TR-ND - Tape & Reel (TR) 505-AD8532ARZ-REEL7CT-ND - Cut Tape (CT) 505-AD8532ARZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8532ARZ-REEL7 |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8532ARZ-REEL7 Models |
Category | Voltage - Input Offset 25 mV |
Mfr | Current - Supply 750µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 250 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 5V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 3 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 5 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP6L72T-E/SN | Microchip Technology | 3,517 | MCP6L72T-E/SNCT-ND | ¥6.37000 | Similar |
| OPA2340UA | Texas Instruments | 1,295 | OPA2340UA-ND | ¥45.07000 | Similar |
| OPA2340UA/2K5 | Texas Instruments | 984 | 296-26254-1-ND | ¥38.29000 | Similar |
| OPA2343UA | Texas Instruments | 1,413 | OPA2343UA-ND | ¥32.91000 | Similar |
| OPA2343UA/2K5 | Texas Instruments | 9,792 | 296-39116-1-ND | ¥25.64000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.74000 | ¥12.74 |
| 10 | ¥9.30400 | ¥93.04 |
| 25 | ¥8.44520 | ¥211.13 |
| 100 | ¥7.49760 | ¥749.76 |
| 250 | ¥7.04604 | ¥1,761.51 |
| 500 | ¥6.77378 | ¥3,386.89 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥6.54959 | ¥6,549.59 |
| 2,000 | ¥6.36513 | ¥12,730.26 |
| 3,000 | ¥6.27274 | ¥18,818.22 |
| 5,000 | ¥6.17039 | ¥30,851.95 |
| 7,000 | ¥6.11057 | ¥42,773.99 |
| 10,000 | ¥6.05302 | ¥60,530.20 |

