Standard (General Purpose) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2340UA

DigiKey Part Number
4518-OPA2340UATR-ND - Tape & Reel (TR)
4518-OPA2340UACT-ND - Cut Tape (CT)
4518-OPA2340UADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA2340UA
Description
IC CMOS 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-SOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias
0.2 pA
Mfr
Voltage - Input Offset
150 µV
Series
Current - Supply
750µA (x2 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
50 mA
Part Status
Active
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
2
Operating Temperature
-55°C ~ 125°C (TA)
Output Type
Single Ended, Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
6V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
5.5 MHz
Supplier Device Package
8-SOP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,445
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.34000¥10.34
10¥7.51700¥75.17
25¥6.80440¥170.11
100¥6.01720¥601.72
250¥5.64212¥1,410.53
500¥5.41618¥2,708.09
1,000¥5.31430¥5,314.30
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥5.03345¥12,583.62
5,000¥4.91499¥24,574.95
7,500¥4.85571¥36,417.83
12,500¥4.78999¥59,874.88
Manufacturers Standard Package