
UCC27517DBVT | |
|---|---|
DigiKey Part Number | 296-30370-2-ND - Tape & Reel (TR) 296-30370-1-ND - Cut Tape (CT) 296-30370-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC27517DBVT |
Description | IC GATE DRVR LOW-SIDE SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | UCC27517DBVT Models |
Category | Logic Voltage - VIL, VIH 1V, 2.4V |
Manufacturer Texas Instruments | Current - Peak Output (Source, Sink) 4A, 4A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Inverting, Non-Inverting |
Part Status Active | Rise / Fall Time (Typ) 8ns, 7ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 140°C (TJ) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Single | Package / Case SC-74A, SOT-753 |
Number of Drivers 1 | Supplier Device Package SOT-23-5 |
Gate Type IGBT, MOSFET (N-Channel) | Base Product Number |
Voltage - Supply 4.5V ~ 18V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.84000 | ¥9.84 |
| 10 | ¥7.12100 | ¥71.21 |
| 25 | ¥6.43040 | ¥160.76 |
| 100 | ¥5.67170 | ¥567.17 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥5.31064 | ¥1,327.66 |
| 500 | ¥5.09306 | ¥2,546.53 |
| 750 | ¥4.98392 | ¥3,737.94 |
| 1,250 | ¥4.86312 | ¥6,078.90 |
| 1,750 | ¥4.79249 | ¥8,386.86 |
| 2,500 | ¥4.72453 | ¥11,811.32 |












