HMC1052L-TR | ||
---|---|---|
DigiKey Part Number | 342-1042-2-ND - Tape & Reel (TR) 342-1042-1-ND - Cut Tape (CT) 342-1042-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | HMC1052L-TR | |
Description | SENSOR MR WHEAT BRDG 16LCC | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Magnetoresistive Sensor X, Y Axis 16-LCC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Aerospace | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetoresistive | |
Axis | X, Y | |
Output Type | Wheatstone Bridge | |
Sensing Range | ±0.6mT | |
Voltage - Supply | 1.8V ~ 20V | |
Current - Supply (Max) | - | |
Current - Output (Max) | - | |
Resolution | - | |
Bandwidth | 5MHz | |
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Supplier Device Package | 16-LCC | |
Mounting Type | Surface Mount | |
Package / Case | 16-LCC Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥97.03000 | ¥97.03 |
10 | ¥77.61100 | ¥776.11 |
25 | ¥71.78600 | ¥1,794.65 |
100 | ¥62.08650 | ¥6,208.65 |
500 | ¥58.20592 | ¥29,102.96 |
1,000 | ¥54.32552 | ¥54,325.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥53.35542 | ¥160,066.26 |