HMC1001-RC | ||
---|---|---|
DigiKey Part Number | 342-1001-5-ND | |
Manufacturer | ||
Manufacturer Product Number | HMC1001-RC | |
Description | SENSOR MR WHEAT BRIDGE 8PIN | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Magnetoresistive Sensor Single Axis 8- Pin SIP | |
Datasheet | Datasheet | |
EDA/CAD Models | HMC1001-RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Aerospace | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Magnetoresistive | |
Axis | Single | |
Output Type | Wheatstone Bridge | |
Sensing Range | ±0.2mT | |
Voltage - Supply | 5V ~ 12V | |
Current - Supply (Max) | - | |
Current - Output (Max) | - | |
Resolution | - | |
Bandwidth | 5MHz | |
Operating Temperature | -40°C ~ 85°C | |
Features | - | |
Supplier Device Package | 8- Pin SIP | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥244.47000 | ¥244.47 |