
IRF7105TRPBF | |
|---|---|
DigiKey Part Number | IRF7105PBFTR-ND - Tape & Reel (TR) IRF7105PBFCT-ND - Cut Tape (CT) IRF7105PBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRF7105TRPBF |
Description | MOSFET N/P-CH 25V 3.5A/2.3A 8SO |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 25V 3.5A, 2.3A 2W Surface Mount 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | IRF7105TRPBF Models |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Manufacturer Infineon Technologies | Gate Charge (Qg) (Max) @ Vgs 27nC @ 10V |
Series | Input Capacitance (Ciss) (Max) @ Vds 330pF @ 15V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 2W |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Mounting Type Surface Mount |
Configuration N and P-Channel | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Drain to Source Voltage (Vdss) 25V | Supplier Device Package 8-SO |
Current - Continuous Drain (Id) @ 25°C 3.5A, 2.3A | Base Product Number |
Rds On (Max) @ Id, Vgs 100mOhm @ 1A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.27000 | ¥12.27 |
| 10 | ¥7.67300 | ¥76.73 |
| 100 | ¥5.02520 | ¥502.52 |
| 500 | ¥3.88750 | ¥1,943.75 |
| 1,000 | ¥3.52106 | ¥3,521.06 |
| 2,000 | ¥3.21260 | ¥6,425.20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥2.72794 | ¥10,911.76 |
| 8,000 | ¥2.52642 | ¥20,211.36 |
| 12,000 | ¥2.42380 | ¥29,085.60 |
| 20,000 | ¥2.30848 | ¥46,169.60 |
| 28,000 | ¥2.24022 | ¥62,726.16 |


















