10-WDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC2852MPDD#PBF

DigiKey Part Number
LTC2852MPDD#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2852MPDD#PBF
Description
IC TRANSCEIVER FULL 1/1 10DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 10-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC2852MPDD#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
25 mV
Data Rate
20Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,247
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥116.60000¥116.60
10¥80.73100¥807.31
25¥71.38040¥1,784.51
121¥59.63620¥7,215.98
363¥59.24146¥21,504.65
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.